+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79161400

Enclosure for connectors: HDC; size H-B 24; with latch; high

Manufacturer: LAPP

Manufacturer part number:
79161400
TME Symbol:
79161400

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Case
size H-B 24
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
with latch
Connector variant
high
Spatial orientation
straight
Gland thread
M32
Number of gland holes
2
Application - series/manufacturer
EPIC H-B
Insert mounting
104x27mm
Enclosure material
aluminium alloy
Gross weight211 g
Certificates
EAN code4044773528909
See other products in this category: LAPP connectors LAPP,
*
79161400
0 in TME stock
Net price for quantities from 1 pcs - 52.96 USDGross price for quantities from 1 pcs - 52.96 USD
Net price for quantities from 5 pcs - 47.08 USDGross price for quantities from 5 pcs - 47.08 USD
Net price for quantities from 10 pcs - 41.19 USDGross price for quantities from 10 pcs - 41.19 USD
No. of pieces (Multiplicity: 1)