+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

7940006057

Cable tie; L: 370mm; black; -40÷85°C; Bundle dia: 102mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
7940006057
TME Symbol:
7940006057

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Version
180°
Length
370mm
Colour
black
Operating temperature
-40...85°C
Bundle diameter
102mm
Gross weight3.9 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
7940006057
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 4 500.
Multiple of: 1.
Net price for quantities from 4500 pcs - 0.08 USDGross price for quantities from 4500 pcs - 0.08 USD
Net price for quantities from 13500 pcs - 0.07 USDGross price for quantities from 13500 pcs - 0.07 USD
Net price for quantities from 22500 pcs - 0.06 USDGross price for quantities from 22500 pcs - 0.06 USD