+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7940006059

Cable tie; L: 387mm; W: 4.5mm; black; 220N; -40÷85°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
7940006059
TME Symbol:
7940006059

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
387mm
Tie width
4.5mm
Colour
black
Tie strength
220N
Operating temperature
-40...85°C
Bundle diameter
106mm
Gross weight3.8 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
7940006059
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 500.
Multiplicity: 1.
Net price for quantities from 3500 pcs - 0.10 USDGross price for quantities from 3500 pcs - 0.10 USD
Net price for quantities from 17500 pcs - 0.09 USDGross price for quantities from 17500 pcs - 0.09 USD
Net price for quantities from 35000 pcs - 0.08 USDGross price for quantities from 35000 pcs - 0.08 USD