+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7940006065

Cable tie; L: 180mm; black; -40÷85°C; Bundle dia: 45mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
7940006065
TME Symbol:
7940006065

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Version
180°
Length
0.18m
Colour
black
Operating temperature
-40...85°C
Bundle diameter
45mm
Gross weight3.6 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
7940006065
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3 000.
Multiple of: 1.
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
Net price for quantities from 9000 pcs - 0.12 USDGross price for quantities from 9000 pcs - 0.12 USD
Net price for quantities from 15000 pcs - 0.10 USDGross price for quantities from 15000 pcs - 0.10 USD