+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7940006085

Cable tie; L: 1000mm; W: 12.5mm; black; 1.1kN; -40÷85°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
7940006085
TME Symbol:
7940006085

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
1m
Tie width
12.5mm
Colour
black
Tie strength
1.1kN
Operating temperature
-40...85°C
Bundle diameter
302mm
Gross weight5 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
7940006085
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 500.
Multiple of: 1.
Net price for quantities from 500 pcs - 1.30 USDGross price for quantities from 500 pcs - 1.30 USD
Net price for quantities from 1500 pcs - 1.15 USDGross price for quantities from 1500 pcs - 1.15 USD
Net price for quantities from 2500 pcs - 1.01 USDGross price for quantities from 2500 pcs - 1.01 USD