+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79480200

Enclosure for connectors: HDC; high; straight; IP65; aluminium

Manufacturer: LAPP

Manufacturer part number:
79480200
TME Symbol:
79480200

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Connector variant
high
Spatial orientation
straight
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight61 g
Certificates
EAN code4044773527735
See other products in this category: LAPP connectors LAPP,
*
79480200
0 in TME stock
Net price for quantities from 1 pcs - 25.03 USDGross price for quantities from 1 pcs - 25.03 USD
Net price for quantities from 5 pcs - 21.74 USDGross price for quantities from 5 pcs - 21.74 USD
Net price for quantities from 10 pcs - 20.35 USDGross price for quantities from 10 pcs - 20.35 USD
Net price for quantities from 25 pcs - 19.50 USDGross price for quantities from 25 pcs - 19.50 USD
Net price for quantities from 50 pcs - 18.81 USDGross price for quantities from 50 pcs - 18.81 USD
No. of pieces (Multiplicity: 1)