+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79485400

Enclosure for connectors: HDC; angled; IP65; aluminium; 125°C

Manufacturer: LAPP

Manufacturer part number:
79485400
TME Symbol:
79485400

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Spatial orientation
angled
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight173 g
Certificates
EAN code4044773527650
See other products in this category: LAPP connectors LAPP,
*
79485400
0 in TME stock
Net price for quantities from 1 pcs - 53.76 USDGross price for quantities from 1 pcs - 53.76 USD
Net price for quantities from 5 pcs - 48.93 USDGross price for quantities from 5 pcs - 48.93 USD
Net price for quantities from 10 pcs - 45.88 USDGross price for quantities from 10 pcs - 45.88 USD
Net price for quantities from 25 pcs - 43.53 USDGross price for quantities from 25 pcs - 43.53 USD
Net price for quantities from 50 pcs - 42.00 USDGross price for quantities from 50 pcs - 42.00 USD
No. of pieces (Multiplicity: 1)