+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79492200

Enclosure for connectors: HDC; high; angled; IP65; aluminium

Manufacturer: LAPP

Manufacturer part number:
79492200
TME Symbol:
79492200

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Connector variant
high
Spatial orientation
angled
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight38 g
Certificates
EAN code4044773462067
See other products in this category: LAPP connectors LAPP,
*
79492200
0 in TME stock
Net price for quantities from 1 pcs - 16.79 USDGross price for quantities from 1 pcs - 16.79 USD
Net price for quantities from 50 pcs - 15.33 USDGross price for quantities from 50 pcs - 15.33 USD
Net price for quantities from 100 pcs - 14.80 USDGross price for quantities from 100 pcs - 14.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.