+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79492400

Enclosure for connectors: HDC; high; angled; IP65; aluminium


Manufacturer: LAPP

Manufacturer part number:
79492400
TME Symbol:
79492400

Specification

Manufacturer
LAPP
Type of enclosure for connectors
HDC
Connector variant
high
Spatial orientation
angled
IP rating
IP65
Enclosure material
aluminium
Operating temperature
125°C
Gross weight163.4 g
Certificates
EAN code4044773527476
See other products in this category: LAPP connectors LAPP,
*
79492400
4 in TME stock
Net price for quantities from 1 pcs - 20.80 USDGross price for quantities from 1 pcs - 20.80 USD
Net price for quantities from 5 pcs - 18.49 USDGross price for quantities from 5 pcs - 18.49 USD
Net price for quantities from 10 pcs - 16.18 USDGross price for quantities from 10 pcs - 16.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs