+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

796094-2

Connector: circular; socket,plug; male,female; PIN: 4; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
796094-2
TME Symbol:
796094-2

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
plug, socket
Number of pins
4
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for cable, for panel mounting
Rated voltage
0.6kV
IP rating
IP67
Kind of connector
  • female
  • male
Gross weight8.96 g
See other products in this category: Other connectors TE TE Connectivity,
*
796094-2
16 in TME stock
Net price for quantities from 1 pcs - 21.00 USDGross price for quantities from 1 pcs - 21.00 USD
Net price for quantities from 5 pcs - 18.91 USDGross price for quantities from 5 pcs - 18.91 USD
Net price for quantities from 20 pcs - 16.34 USDGross price for quantities from 20 pcs - 16.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.