+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7961A.00305

Wire; 4x22AWG; industrial Ethernet,PROFINET; Cat 5e; stranded; Cu


Manufacturer: BELDEN

Manufacturer part number:
7961A.00305
TME Symbol:
7961A.00305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
4x22AWG
Ethernet category
Cat 5e
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
Core diameter
22AWG
Shield structure
Al foil, braid made of copper wires, shielded twofold
Wire insulation material
PVC
Insulation colour
green
Resistance to
most of oils
Cable external diameter
6.91mm
Package contents
305m
CPR standard
Eca
Conform to the norm
UL 1685 UL 21047
Information
The UL Label and Mark on full factory packaging only
Package contents - ft
1000ft
Operating temperature
-40...80°C
Cable application
  • industrial Ethernet
  • PROFINET
Gross weight73.497 g
Certificates

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables BELDEN,
*
7961A.00305
0 in TME stock
Net price for quantities from 1 m - 6.70 USDGross price for quantities from 1 m - 6.70 USD
Net price for quantities from 50 m - 5.30 USDGross price for quantities from 50 m - 5.30 USD
Net price for quantities from 100 m - 4.74 USDGross price for quantities from 100 m - 4.74 USD
Net price for quantities from 305 m - 4.18 USDGross price for quantities from 305 m - 4.18 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.