+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

796379-2

Cable hood and fastener; size 11; 8.3mm; angled 90°; CPC

Manufacturer: TE Connectivity

Manufacturer part number:
796379-2
TME Symbol:
796379-2

Specification

Manufacturer
TE Connectivity
Type of connector accessories
cable hood and fastener
Case
size 11
Max. wire diameter
8.3mm
Flammability rating
UL94V-0
Spatial orientation
angled 90°
Application - series/manufacturer
CPC
Gross weight10.3 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
796379-2
24 in TME stock
Net price for quantities from 1 pcs - 22.65 USDGross price for quantities from 1 pcs - 22.65 USD
Net price for quantities from 5 pcs - 20.14 USDGross price for quantities from 5 pcs - 20.14 USD
Net price for quantities from 20 pcs - 17.63 USDGross price for quantities from 20 pcs - 17.63 USD
No. of pieces (Multiplicity: 1)