+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7965ENH.00B100

Wire; U/UTP; Cat 6; 4x2x23AWG; Cu; wire; LSZH; blue; 100m; 72V; 328ft

Manufacturer: BELDEN

Manufacturer part number:
7965ENH.00B100
TME Symbol:
7965ENH.00B100

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 6
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
unshielded
Wire insulation material
LSZH
Insulation colour
blue
Package contents
100m
Cable external diameter
5.4mm
Cable application
indoor
Rated voltage
72V
CPR standard
Eca
Kind of material
halogen free, no flame propagation
Package contents - ft
328ft
Operating temperature
-30...60°C
Gross weight34.316 g
Certificates
See other products in this category: Telecommunication Cables BELDEN,
*
7965ENH.00B100
50 in TME stock
Net price for quantities from 1 m - 1.73 USDGross price for quantities from 1 m - 1.73 USD
Net price for quantities from 25 m - 1.37 USDGross price for quantities from 25 m - 1.37 USD
Net price for quantities from 50 m - 1.23 USDGross price for quantities from 50 m - 1.23 USD
Net price for quantities from 100 m - 1.09 USDGross price for quantities from 100 m - 1.09 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.