+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7965PE.001000

Wire; U/UTP; Cat 6; 4x2x23AWG; Cu; wire; PE; black; 1000m; outdoor


Manufacturer: BELDEN

Manufacturer part number:
7965PE.001000
TME Symbol:
7965PE.001000

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 6
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
unshielded
Wire insulation material
PE
Insulation colour
black
Package contents
1km
Cable external diameter
5.8mm
Rated voltage
72V
CPR standard
Fca
Package contents - ft
3280ft
Operating temperature
-30...60°C
Cable application
  • indoor
  • outdoor
Gross weight36 g
Certificates
See other products in this category: Telecommunication Cables BELDEN,
*
7965PE.001000
0 in TME stock
Net price for quantities from 1000 m - 1.11 USDGross price for quantities from 1000 m - 1.11 USD
Net price for quantities from 2000 m - 1.04 USDGross price for quantities from 2000 m - 1.04 USD
Amount (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.