+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

796949-2

Connector: PCB terminal block; black; terminal; PIN: 2; 5.08mm

Manufacturer: TE Connectivity

Manufacturer part number:
796949-2
TME Symbol:
796949-2

Specification

Manufacturer
TE Connectivity
Type of connector
PCB terminal block
Colour
black
Connector
terminal
Number of pins
2
Contacts pitch
5.08mm
Electrical mounting
screw terminal, THT
Spatial orientation
straight
Mechanical mounting
on PCBs
Operating temperature
-40...105°C
Current rating
17.5A
Contact material
brass
Body material
polyamide
Gross weight1 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
796949-2
0 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.82 USDGross price for quantities from 25 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.