+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7BB-27-4L0

Sound transducer: piezo signaller; without built-in generator

Manufacturer: MURATA

Manufacturer part number:
7BB-27-4L0
TME Symbol:
7BB-27-4L0

Specification

Manufacturer
MURATA
Type of sound transducer
piezo signaller
Sound transducer features
without built-in generator
Resonant frequency
4.6kHz
Diameter
27mm
Height
540µm
Capacitance
20nF
Cable length
50mm
Operating temperature
-20...70°C
Gross weight2.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Piezo Transducers without Generator MURATA
*
7BB-27-4L0
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 200 pcsCardboard = 600 pcs