+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7E.16.8.230.0010

Controller; for DIN rail mounting; OC; IP50; -10÷55°C; 0.5W


Manufacturer: FINDER

Manufacturer part number:
7E.16.8.230.0010
TME Symbol:
7E.16.8.230.0010

Specification

Manufacturer
FINDER
Type of automation module
controller
Mounting
for DIN rail mounting
Kind of output 1
OC
IP rating
IP50
Operating temperature
-10...55°C
Power consumption
0.5W
Counting range
999999,9kWh
Electrical connection
screw terminals
Controlled parameter
230V AC 50/60Hz
Kind of display used
mechanical indicator
Type of counted signal
electric power
Current rating
5A
Operating current
0.5...65A
Gross weight200 g
Certificates
EAN code8012823323220
See other products in this category: Building Automation FINDER,
*
7E.16.8.230.0010
0 in TME stock
Net price for quantities from 1 pcs - 222.91 USDGross price for quantities from 1 pcs - 222.91 USD
Net price for quantities from 5 pcs - 208.98 USDGross price for quantities from 5 pcs - 208.98 USD
Net price for quantities from 10 pcs - 195.05 USDGross price for quantities from 10 pcs - 195.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.