+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

7F.03.0.000.4000

Ventilation grille; Cutout: 223x223mm; IP54; grey; UL94V-0


Manufacturer: FINDER

Manufacturer part number:
7F.03.0.000.4000
TME Symbol:
7F.03.0.000.4000

Specification

Manufacturer
FINDER
Type of fan accessory
ventilation grille
Mounting hole dimensions
223x223mm
IP rating
IP54
Body dimensions
255x255x36.5mm
Colour
grey
Flammability rating
UL94V-0
Related items
7F.20.8.xxx.4440, 7F.20.x.xxx.4250, 7F.30.8.xxx.4400, 7F.30.x.xxx.4250
Enclosure material
plastic
Kind of material
flame retardant
Gross weight684.6 g
Certificates
See other products in this category: Guards FINDER,
*
7F.03.0.000.4000
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.56 USDGross price for quantities from 1 pcs - 31.56 USD