+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7F.07.0.000.5000

Filter; IP54; grey (bright); 291x291mm

Manufacturer: FINDER

Manufacturer part number:
7F.07.0.000.5000
TME Symbol:
7F.07.0.000.5000

Specification

Manufacturer
FINDER
Type of fan accessory
filter
IP rating
IP54
Body dimensions
320x320x29.5mm
Colour
grey (bright)
Mounting hole dimensions
291x291mm
Gross weight893.9 g
Certificates
See other products in this category: Filters and Inserts FINDER,
*
7F.07.0.000.5000
1 in TME stock
Net price for quantities from 1 pcs - 126.01 USDGross price for quantities from 1 pcs - 126.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts