+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7KT1260

Meter; for DIN rail mounting; 70x88x64.8mm; 63A; Programming: PC

Manufacturer: SIEMENS

Manufacturer part number:
7KT1260
TME Symbol:
7KT1260

Specification

Manufacturer
SIEMENS
Type of automation module
meter
Mounting
for DIN rail mounting
Body dimensions
70x88x64.8mm
Max. operating current
63A
The programming method
PC
Electrical connection
screw terminals
Communictions protocol
Modbus TCP
Type of counted signal
electric power
Kind of measurement
direct
Measurement
AC current, active power, frequency, reactive power
Measuring instrument features
3-phase
Connection
RJ45
Accuracy class
1
Related items
7KT1233, 7KT1236, 7KT1238, 7KT1242, 7KT1254, 7KT1255
Gross weight350 g
Certificates
EAN code4001869528632
See other products in this category: Monitoring Relays SIEMENS,
*
7KT1260
0 in TME stock
Net price for quantities from 1 pcs - 756.64 USDGross price for quantities from 1 pcs - 756.64 USD
Net price for quantities from 5 pcs - 706.19 USDGross price for quantities from 5 pcs - 706.19 USD
Net price for quantities from 10 pcs - 655.75 USDGross price for quantities from 10 pcs - 655.75 USD
No. of pieces (Multiplicity: 1)