+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7KT1656

Controller; for DIN rail mounting; IP40; 36x90x63mm; 63A

Manufacturer: SIEMENS

Manufacturer part number:
7KT1656
TME Symbol:
7KT1656

Specification

Manufacturer
SIEMENS
Type of automation module
controller
Mounting
for DIN rail mounting
IP rating
IP40
Body dimensions
36x90x63mm
Max. operating current
63A
Kind of display used
LCD
Electrical connection
screw terminals
Type of counted signal
electric power
Kind of measurement
direct
Measurement
active power, apparent power, reactive power
Measuring instrument features
  • 1-phase
  • MID certificate
Gross weight140 g
Certificates
EAN code4001869563558
See other products in this category: Monitoring Relays SIEMENS,
*
7KT1656
0 in TME stock
Net price for quantities from 1 pcs - 158.83 USDGross price for quantities from 1 pcs - 158.83 USD
No. of pieces (Multiplicity: 1)