+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7KT1671

Controller; for DIN rail mounting; IP40; 72x90x63mm; 80A

Manufacturer: SIEMENS

Manufacturer part number:
7KT1671
TME Symbol:
7KT1671

Specification

Manufacturer
SIEMENS
Type of automation module
controller
Mounting
for DIN rail mounting
IP rating
IP40
Body dimensions
72x90x63mm
Max. operating current
80A
Kind of display used
LCD
Electrical connection
screw terminals
Type of counted signal
electric power
Kind of measurement
direct
Measurement
active power, apparent power, reactive power
Measuring instrument features
  • 3-phase
  • MID certificate
Gross weight360 g
Certificates
EAN code4001869563657
See other products in this category: Monitoring Relays SIEMENS,
*
7KT1671
0 in TME stock
Net price for quantities from 1 pcs - 209.37 USDGross price for quantities from 1 pcs - 209.37 USD
No. of pieces (Multiplicity: 1)