+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7S.23.9.024.0210

Automation module: safety relay; 24VDC; OUT: 3; 7S; -40÷70°C; IP20


Manufacturer: FINDER

Manufacturer part number:
7S.23.9.024.0210
TME Symbol:
7S.23.9.024.0210

Specification

Manufacturer
FINDER
Type of automation module
safety relay
Number of outputs
3
Mounting
for DIN rail mounting
Manufacturer series
7S
Operating temperature
-40...70°C
Electrical connection
screw terminals
Safety category
3
Safety outputs
NC x1, NO x2
IP rating
IP20
Body dimensions
17.5x89.8x60.8mm
Contacts electrical parameters
250V AC / 10A
Mechanical durability
10000000 cycles
Electrical life
100000 cycles
Current rating
10A
Insulation voltage
250V
Switching capacity
1.5kVA
Pollution degree
2
Additional functions
LED status indicator
Supply voltage
  • 24V DC
Gross weight80.45 g
Certificates
EAN code8012823418131
See other products in this category: Safety Switches - Control Modules FINDER,
See other products from this series.:
*
7S.23.9.024.0210
69 in TME stock
Net price for quantities from 1 pcs - 65.84 USDGross price for quantities from 1 pcs - 65.84 USD
Net price for quantities from 5 pcs - 61.72 USDGross price for quantities from 5 pcs - 61.72 USD
Net price for quantities from 10 pcs - 57.61 USDGross price for quantities from 10 pcs - 57.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs