+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7S.32.9.024.5110

Automation module: safety relay; 24VDC; OUT: 2; 7S; -40÷70°C; IP20

Manufacturer: FINDER

Manufacturer part number:
7S.32.9.024.5110
TME Symbol:
7S.32.9.024.5110

Specification

Manufacturer
FINDER
Type of automation module
safety relay
Number of outputs
2
Mounting
for DIN rail mounting
Manufacturer series
7S
Operating temperature
-40...70°C
Electrical connection
screw terminals
Safety category
3
Safety outputs
NC x1, NO x1
IP rating
IP20
Body dimensions
22.5x86.2x100.3mm
Contacts electrical parameters
250V AC / 6A
Mechanical durability
10000000 cycles
Electrical life
100000 cycles
Current rating
6A
Insulation voltage
250V
Switching capacity
1.5kVA
Pollution degree
2
Additional functions
LED status indicator
Supply voltage
  • 24V DC
Gross weight122.6 g
Certificates
EAN code8012823420271
See other products in this category: Safety Switches - Control Modules FINDER,
See other products from this series.:
*
7S.32.9.024.5110
21 in TME stock
Net price for quantities from 1 pcs - 53.19 USDGross price for quantities from 1 pcs - 53.19 USD
Net price for quantities from 5 pcs - 49.87 USDGross price for quantities from 5 pcs - 49.87 USD
Net price for quantities from 10 pcs - 46.54 USDGross price for quantities from 10 pcs - 46.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs