+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8-1579024-6

Tool: for crimping; FASTIN-FASTON; 22AWG÷10AWG; 228mm; manual


Manufacturer: TE Connectivity

Manufacturer part number:
8-1579024-6
TME Symbol:
8-1579024-6

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Manufacturer series
FASTIN-FASTON
Wire size
22AWG...10AWG
Length
228mm
Version
manual
Gross weight510 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
See other products from this series.:
*
8-1579024-6
0 in TME stock
Net price for quantities from 1 pcs - 660.70 USDGross price for quantities from 1 pcs - 660.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.