+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8-6437630-1

Switch: toggle; Pos: 2; 4PDT; ON-ON; 20A/250VAC; 20A/30VDC; -20÷70°C

Manufacturer: TE Connectivity

Manufacturer part number:
8-6437630-1
TME Symbol:
8-6437630-1

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
4PDT
Switching method
ON-ON
AC contacts rating @R
20A / 250V AC
DC contacts rating @R
20A / 30V DC
Leads
for soldering
Operating temperature
-20...70°C
Max. contact resistance:
10mΩ
Electrical life
20000 cycles
Min. insulation resistance
1GΩ
Mechanical durability
40000 cycles
Contact material
bronze
Mounting
on panel
Button shape
round
Illumination
none
Lever length
17.48mm
Gross weight30 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
8-6437630-1
0 in TME stock
Net price for quantities from 250 pcs - 129.22 USDGross price for quantities from 250 pcs - 129.22 USD
No. of pieces (Multiplicity: 1)