+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8.0000.1202.0806

Coupling; Ø1: 8mm; Ø2: 6mm; aluminium,stainless steel; -30÷120°C


Manufacturer: KÜBLER

Manufacturer part number:
8.0000.1202.0806
TME Symbol:
8.0000.1202.0806

Specification

Manufacturer
KÜBLER
Type of sensors accessories
coupling
Assembly hole 1 diameter
8mm
Assembly hole 2 diameter
6mm
Material
aluminium, stainless steel
Operating temperature
-30...120°C
Gross weight6.96 g
Certificates
See other products in this category: Encoders KÜBLER,
*
8.0000.1202.0806
3 in TME stock
Net price for quantities from 1 pcs - 60.65 USDGross price for quantities from 1 pcs - 60.65 USD
Net price for quantities from 5 pcs - 56.60 USDGross price for quantities from 5 pcs - 56.60 USD
Net price for quantities from 10 pcs - 52.55 USDGross price for quantities from 10 pcs - 52.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.