+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8.00M-HC49

Crystal; 8MHz; THT; ±30ppm; ±5ppm/year; 1mW; 4.88mm; HC49/U

Manufacturer: YIC

Manufacturer part number:
8.00M-HC49
TME Symbol:
8.00M-HC49

Specification

Manufacturer
YIC
Type of quartz
crystal
Frequency
8MHz
Mounting
THT
Resonator tolerance
±30ppm
Time stability
±5ppm/year
Power
1mW
Terminal pitch
4.88mm
Case
HC49/U
Capacity range
16pF...30pF
Dimensions
Gross weight0.839 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators YIC,
*
8.00M-HC49
2195 in TME stock
Net price for quantities from 2 pcs - 0.53 USDGross price for quantities from 2 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 200 pcs - 0.18 USDGross price for quantities from 200 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs