+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8.5000.C154.2500

Encoder: incremental; Usup: 10÷30VDC; 25000imp/revol; IP66,IP67


Manufacturer: KÜBLER

Manufacturer part number:
8.5000.C154.2500
TME Symbol:
8.5000.C154.2500

Specification

Manufacturer
KÜBLER
Type of encoder
incremental
Resolution
25000imp/revol.
Output configuration
push/pull
IP rating
IP66, IP67
Connection
M12 male
Number of pins
8
Manufacturer series
5000
Supply voltage
  • 10...30V DC
Gross weight398.9 g
Certificates
See other products in this category: Encoders KÜBLER,
See other products from this series.:
*
8.5000.C154.2500
0 in TME stock
Net price for quantities from 1 pcs - 357.12 USDGross price for quantities from 1 pcs - 357.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.