+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

800501405

Signaller: lighting; continuous light,blinking light; orange


Manufacturer: AUER SIGNAL

Manufacturer part number:
800501405
TME Symbol:
800501405

Specification

Manufacturer
AUER SIGNAL
Type of signaller
lighting
Signalling method
blinking light, continuous light
Colour
orange
Manufacturer series
IBS
Light source
LED
Operating temperature
-25...60°C
IP rating
IP65
Body dimensions
Ø30x60mm
Mounting
on panel
Mounting hole dimensions
Ø22.5mm
Supply voltage
  • 24V AC
  • 24V DC
Gross weight42.2 g
Certificates
EAN code9010082017101
See other products in this category: Light Signalling Devices AUER SIGNAL,
See other products from this series.:
*
800501405
0 in TME stock
Net price for quantities from 1 pcs - 73.88 USDGross price for quantities from 1 pcs - 73.88 USD
Net price for quantities from 5 pcs - 70.23 USDGross price for quantities from 5 pcs - 70.23 USD
Net price for quantities from 10 pcs - 66.58 USDGross price for quantities from 10 pcs - 66.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.