+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

800AWSP8M2RE

Switch: push-button; Pos: 2; SPDT; 0.02A/20VDC; 0.02A/20VAC; 800A


Manufacturer: E-SWITCH

Manufacturer part number:
800AWSP8M2RE
TME Symbol:
800AWSP8M2RE

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
20mA / 20V DC
AC contacts rating @R
20mA / 20V AC
Leads
for PCB
Manufacturer series
800A
Mechanical durability
50000 cycles
Max. contact resistance:
10mΩ
Switching method
ON-(ON)
Mounting
THT
Min. insulation resistance
1GΩ
Body dimensions
8.13x5.08x8.89mm
Contact plating
gold-plated, nickel plated
Contact material
copper
Operating temperature
-30...85°C
Gross weight0.657 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
800AWSP8M2RE
873 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.62 USDGross price for quantities from 1 pcs - 4.62 USD
Net price for quantities from 10 pcs - 4.02 USDGross price for quantities from 10 pcs - 4.02 USD
Net price for quantities from 25 pcs - 3.80 USDGross price for quantities from 25 pcs - 3.80 USD
Net price for quantities from 50 pcs - 3.64 USDGross price for quantities from 50 pcs - 3.64 USD
Net price for quantities from 100 pcs - 3.49 USDGross price for quantities from 100 pcs - 3.49 USD
Net price for quantities from 189 pcs - 3.34 USDGross price for quantities from 189 pcs - 3.34 USD
Net price for quantities from 378 pcs - 3.21 USDGross price for quantities from 378 pcs - 3.21 USD
Net price for quantities from 945 pcs - 3.07 USDGross price for quantities from 945 pcs - 3.07 USD
Packaging method by the manufacturer:
Tray = 189 pcs