+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

800AWSP8M6QE

Switch: push-button; Pos: 2; SPDT; 1A/250VAC; 3A/28VDC; ON-(ON)


Manufacturer: E-SWITCH

Manufacturer part number:
800AWSP8M6QE
TME Symbol:
800AWSP8M6QE

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
1A / 250V AC
DC contacts rating @R
3A / 28V DC
Switching method
ON-(ON)
Leads
angled, for PCB
Max. contact resistance:
20mΩ
Operating Force
1.96N
Mechanical durability
50000 cycles
Button shape
prominent, round
Contact material
copper
Contact plating
silver plated
Mounting
THT
Body dimensions
8.13x5.08x13.4mm
Button height
5.9mm
Operating temperature
-30...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
800AWSP8M6QE
0 in TME stock
Net price for quantities from 216 pcs - 3.69 USDGross price for quantities from 216 pcs - 3.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 216.
Multiplicity: 1.