+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

800AWSP8M6RE

Switch: push-button; Pos: 2; SPDT; ON-(ON); Illumin: none; 1GΩ; THT


Manufacturer: E-SWITCH

Manufacturer part number:
800AWSP8M6RE
TME Symbol:
800AWSP8M6RE

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Switching method
ON-(ON)
Illumination
none
Leads
for soldering
Max. contact resistance:
20mΩ
Operating Force
2N
Mechanical durability
50000 cycles
Button shape
round
Contact material
copper alloy
Contact plating
gold-plated
Min. insulation resistance
1GΩ
Mounting
THT
Body dimensions
9.29x8.13x5.08mm
Manufacturer series
800A
Operating temperature
-30...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
See other products from this series.:
*
800AWSP8M6RE
0 in TME stock
Net price for quantities from 270 pcs - 3.68 USDGross price for quantities from 270 pcs - 3.68 USD
Net price for quantities from 540 pcs - 3.52 USDGross price for quantities from 540 pcs - 3.52 USD
Net price for quantities from 1080 pcs - 3.41 USDGross price for quantities from 1080 pcs - 3.41 USD
No. of pieces (Multiplicity: 270)
Minimum order quantity: 270.
Multiplicity: 270.