+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

800AWSP9VS2QE

Switch: push-button; Pos: 2; SPST-NO; 1A/250VAC; 3A/28VDC; OFF-(ON)

Manufacturer: E-SWITCH

Manufacturer part number:
800AWSP9VS2QE
TME Symbol:
800AWSP9VS2QE

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
1A / 250V AC
DC contacts rating @R
3A / 28V DC
Switching method
OFF-(ON)
Leads
for PCB
Max. contact resistance:
20mΩ
Operating Force
1.96N
Mechanical durability
50000 cycles
Button shape
prominent, round
Contact material
copper
Contact plating
silver plated
Mounting
THT
Body dimensions
10.56x6.1x13.41mm
Button height
13.66mm
Operating temperature
-30...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
800AWSP9VS2QE
0 in TME stock
Net price for quantities from 1 pcs - 3.94 USDGross price for quantities from 1 pcs - 3.94 USD
Net price for quantities from 10 pcs - 3.40 USDGross price for quantities from 10 pcs - 3.40 USD
Net price for quantities from 25 pcs - 3.22 USDGross price for quantities from 25 pcs - 3.22 USD
Net price for quantities from 50 pcs - 3.07 USDGross price for quantities from 50 pcs - 3.07 USD
Net price for quantities from 100 pcs - 2.95 USDGross price for quantities from 100 pcs - 2.95 USD
Net price for quantities from 126 pcs - 2.91 USDGross price for quantities from 126 pcs - 2.91 USD
Net price for quantities from 200 pcs - 2.86 USDGross price for quantities from 200 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)