+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

800SP9B7M6RE

Switch: push-button; Pos: 2; SPST-NO; 0.02A/20VDC; 0.02A/20VAC


Manufacturer: E-SWITCH

Manufacturer part number:
800SP9B7M6RE
TME Symbol:
800SP9B7M6RE

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
20mA / 20V DC
AC contacts rating @R
20mA / 20V AC
Leads
angled, for PCB
Manufacturer series
800
Mechanical durability
50000 cycles
Max. contact resistance:
20mΩ
Switching method
OFF-(ON)
Mounting
THT
Min. insulation resistance
1GΩ
Body dimensions
8.13x5.08x9.09mm
Contact plating
gold-plated, nickel plated
Contact material
copper
Operating temperature
-30...85°C
Gross weight1.335 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
800SP9B7M6RE
262 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.54 USDGross price for quantities from 1 pcs - 4.54 USD
Net price for quantities from 10 pcs - 4.19 USDGross price for quantities from 10 pcs - 4.19 USD
Net price for quantities from 25 pcs - 3.90 USDGross price for quantities from 25 pcs - 3.90 USD
Net price for quantities from 50 pcs - 3.67 USDGross price for quantities from 50 pcs - 3.67 USD
Net price for quantities from 100 pcs - 3.45 USDGross price for quantities from 100 pcs - 3.45 USD
Net price for quantities from 216 pcs - 3.22 USDGross price for quantities from 216 pcs - 3.22 USD
Net price for quantities from 270 pcs - 3.17 USDGross price for quantities from 270 pcs - 3.17 USD
Net price for quantities from 540 pcs - 3.04 USDGross price for quantities from 540 pcs - 3.04 USD
Net price for quantities from 1080 pcs - 2.93 USDGross price for quantities from 1080 pcs - 2.93 USD