+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8022 000100

Wire; Lead Wire; 24AWG; wire; Cu; 30m; 100ft; Shielding: unshielded

Manufacturer: BELDEN

Manufacturer part number:
8022 000100
TME Symbol:
8022.000100

Specification

Manufacturer
BELDEN
Type of wire
assembly
Kind of cable
Lead Wire
Core diameter
24AWG
Core structure
wire
Kind of core
Cu, tinned
Number of cores
1
Package contents
30m
Package contents - ft
100ft
Shield structure
unshielded
Cable structure
1x24AWG
Trade name
bus bar
Type of insulation
non-insulated
Conform to the norm
QQ-W-343G
Gross weight2.713 g
Certificates
EAN code612825194361
See other products in this category: Single Core Cable - Solid BELDEN,
*
8022 000100
0 in TME stock
Net price for quantities from 30 m - 0.62 USDGross price for quantities from 30 m - 0.62 USD
Net price for quantities from 60 m - 0.57 USDGross price for quantities from 60 m - 0.57 USD
Net price for quantities from 120 m - 0.50 USDGross price for quantities from 120 m - 0.50 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Packaging method by the manufacturerReel = 30 m