+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

802502405

Signaller: lighting; continuous light,blinking light; red; IBL


Manufacturer: AUER SIGNAL

Manufacturer part number:
802502405
TME Symbol:
802502405

Specification

Manufacturer
AUER SIGNAL
Type of signaller
lighting
Signalling method
blinking light, continuous light
Colour
red
Manufacturer series
IBL
Light source
LED
Operating temperature
-25...60°C
IP rating
IP65
Body dimensions
Ø65x90mm
Mounting
on panel
Mounting hole dimensions
Ø22.5mm
Supply voltage
  • 24V AC
  • 24V DC
Gross weight106 g
Certificates
EAN code9010082016067
See other products in this category: Light Signalling Devices AUER SIGNAL,
See other products from this series.:
*
802502405
4 in TME stock
Net price for quantities from 1 pcs - 90.37 USDGross price for quantities from 1 pcs - 90.37 USD
Net price for quantities from 5 pcs - 85.91 USDGross price for quantities from 5 pcs - 85.91 USD
Net price for quantities from 10 pcs - 81.43 USDGross price for quantities from 10 pcs - 81.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.