+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80310

Adapter; Audi,Seat,VW,Škoda; 0.3m


Manufacturer: 4CARMEDIA

Manufacturer part number:
80310
TME Symbol:
80310

Specification

Manufacturer
4CARMEDIA
Type of car connector
adapter
Application - car brand
Audi, Seat, Škoda, VW
Application - car model
Audi 2012->, Seat 2012->, Škoda 2012->, VW 2012->
Cable length
0.3m
Car Audio features
for cars with 40pin Quadlock connector
Related items
ZRS-AS-50A
Cable/adapter structure
  • Quadlock 12pin plug x2
  • Quadlock 24pin socket
Gross weight71.7 g
See other products in this category: Car Radio Adapters 4CARMEDIA,
*
80310
105 in TME stock
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 3 pcs - 3.15 USDGross price for quantities from 3 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 pcs