+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8040.2005.01

Fuse clips; M3 screw; 10x38mm; 15A; Plating: tinned; 600VAC; 1kVDC

Manufacturer: SCHURTER

Manufacturer part number:
8040.2005.01
TME Symbol:
8040.2005.01

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse clips
Mounting
M3 screw
Fuse size
10x38mm
Maximum current
15A
Contact plating
tinned
Contact material
brass
Rated voltage
600V AC/1kV DC
Fuse accessories application
cylindrical fuses
Manufacturer series
CFO
Gross weight0.5 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
8040.2005.01
0 in TME stock
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD
Net price for quantities from 5000 pcs - 0.60 USDGross price for quantities from 5000 pcs - 0.60 USD
No. of pieces (Multiplicity: 1 000)