+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8040.2015

Fuse clips; THT; 10x38mm; 15A; Pitch: 9.65mm; Plating: tinned; 1kVDC

Manufacturer: SCHURTER

Manufacturer part number:
8040.2015
TME Symbol:
8040.2015

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse clips
Mounting
THT
Fuse size
10x38mm
Maximum current
15A
Terminal pitch
9.65mm
Contact plating
tinned
Contact material
brass
Rated voltage
600V AC/1kV DC
Fuse accessories application
cylindrical fuses
Manufacturer series
CFO
Gross weight0.5 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
8040.2015
0 in TME stock
Net price for quantities from 2000 pcs - 0.57 USDGross price for quantities from 2000 pcs - 0.57 USD
Net price for quantities from 4000 pcs - 0.55 USDGross price for quantities from 4000 pcs - 0.55 USD
No. of pieces (Multiplicity: 2 000)