+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80708000440

Fuse: fuse; 800mA; 300VAC; 300VDC; time-lag; 12.4x6.4x9.2mm; 807

Manufacturer: LITTELFUSE

Manufacturer part number:
80708000440
TME Symbol:
80708000440

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
0.8A
Rated voltage
300V AC/300V DC
Fuse characteristics
time-lag
Fuse size
12.4x6.4x9.2mm
Mounting
PCB, THT
Manufacturer series
807
Breaking capacity
100A / 300V AC
Breaking characteristics
1.25In: min 3.6ks, 2In: max 120s, 10In: min 100ms, 10In: max 1s
Contact material
copper
Energy I2t
12.48A2s
Soldering temperature
260°C
Power dissipation
332mW
Pin diameter
0.6mm
Resistance
189mΩ
Contact plating
tinned
Operating temperature
-40...125°C
Leads
radial
Gross weight5 g
Certificates
See other products in this category: Fuses TE5 LITTELFUSE,
See other products from this series.:
*
80708000440
0 in TME stock
Net price for quantities from 1000 pcs - 2.98 USDGross price for quantities from 1000 pcs - 2.98 USD
No. of pieces (Multiplicity: 1 000)