+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80713150000

Fuse: fuse; 3.15A; 300VAC; 300VDC; time-lag; 12.4x6.4x9.2mm; 807

Manufacturer: LITTELFUSE

Manufacturer part number:
80713150000
TME Symbol:
80713150000

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
3.15A
Rated voltage
300V AC/300V DC
Fuse characteristics
time-lag
Fuse size
12.4x6.4x9.2mm
Mounting
PCB, THT
Manufacturer series
807
Breaking capacity
100A / 300V AC
Breaking characteristics
1.25In: min 3.6ks, 2In: max 120s, 10In: min 100ms, 10In: max 1s
Contact material
copper
Energy I2t
212.94A2s
Power dissipation
818mW
Pin diameter
0.6mm
Resistance
21.8mΩ
Contact plating
tinned
Operating temperature
-40...125°C
Leads
radial
Gross weight5 g
Certificates
See other products in this category: Fuses TE5 LITTELFUSE,
See other products from this series.:
*
80713150000
0 in TME stock
Net price for quantities from 1000 pcs - 2.63 USDGross price for quantities from 1000 pcs - 2.63 USD
No. of pieces (Multiplicity: 1 000)