+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80813000075

Fuse: fuse; 3A; 250VAC; 350VDC; quick blow; 8.9x4.65x8.9mm; TE5

Manufacturer: LITTELFUSE

Manufacturer part number:
80813000075
TME Symbol:
80813000075

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Current rating
3A
Rated voltage
250V AC/350V DC
Fuse characteristics
quick blow
Fuse size
TE5, 8.9x4.65x8.9mm
Mounting
PCB, THT
Breaking capacity
10kA / 350V DC
Breaking characteristics
1In: min 4h, 2In: max 10s
Contact material
copper
Energy I2t
0.2007A2s
Soldering temperature
260°C
Pin diameter
0.6mm
Resistance
42mΩ
Contact plating
tinned
Operating temperature
-65...125°C
Leads
radial
Gross weight5 g
Certificates
See other products in this category: Fuses TE5 LITTELFUSE,
*
80813000075
0 in TME stock
Net price for quantities from 1000 pcs - 4.00 USDGross price for quantities from 1000 pcs - 4.00 USD
No. of pieces (Multiplicity: 1 000)