+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80SQ045NG

Diode: Schottky rectifying; THT; 45V; 8A; DO201AD; Ufmax: 0.55V


Manufacturer: ONSEMI

Manufacturer part number:
80SQ045NG
TME Symbol:
80SQ045NG

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
8A
Semiconductor structure
single diode
Case
DO201AD
Max. forward voltage
0.55V
Kind of package
bulk
Gross weight1.14 g
Certificates

WATCH VIDEO

See other products in this category: THT Schottky diodes ONSEMI,
*
80SQ045NG
452 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs