+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80SXV56M

Capacitor: polymer; 56uF; 80VDC; 3100mA; SMD; OS-CON; ±20%; 1000h

Manufacturer: PANASONIC

Manufacturer part number:
80SXV56M
TME Symbol:
80SXV56M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
56µF
Operating voltage
80V DC
Operating current
3.1A
Mounting
SMD
Manufacturer series
OS-CON
Tolerance
±20%
Body dimensions
Ø10x12.6mm
Service life
1000h
Impedance
28mΩ
Height
12.6mm
Diameter
10mm
Operating temperature
-55...125°C
Gross weight0.5 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
80SXV56M
0 in TME stock
Net price for quantities from 400 pcs - 2.04 USDGross price for quantities from 400 pcs - 2.04 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.