+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81000000005

Fuse holder; cylindrical fuses; THT; 5x20mm,6.3x32mm; 16A; 250V


Manufacturer: LITTELFUSE

Manufacturer part number:
81000000005
TME Symbol:
81000000005

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
5x20mm, 6.3x32mm
Maximum current
16A
Rated voltage
0.25kV
Gross weight5.06 g
Certificates
See other products in this category: PCB Fuseholders LITTELFUSE,
*
81000000005
94 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 5 pcs - 3.71 USDGross price for quantities from 5 pcs - 3.71 USD
Net price for quantities from 10 pcs - 3.58 USDGross price for quantities from 10 pcs - 3.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 100 pcs