+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8100/G2

Connector: LED holder; push-in; Features: one-piece; Ø40x5mm

Manufacturer: AAG STUCCHI

Manufacturer part number:
8100/G2
TME Symbol:
8100/G2

Specification

Manufacturer
AAG STUCCHI
Type of connector
LED holder
Connectors application
ANGELA-B, ANGELINA-B, EDIPOWER II HM 5W, EDIPOWER II HM 9W, for LEDIL reflectors, LED CITIZEN, LED EDISON, LED LEXTAR, LED Light, LED LITEON, LED PANASONIC, LED SEOUL, LED TRIDONIC, LENA, LENINA, NIMBUS 1000, STARK LES 10 G3
Electrical mounting
push-in
Connectors features
one-piece
Body dimensions
Ø40x5mm
Related items
CLL020, CLL022, CLU024, CLU026, CLU028, DMC122, LTPL-M13, ZC6
Gross weight3.96 g
Certificates
See other products in this category: LED connectors AAG STUCCHI,
*
8100/G2
29 in TME stock
Net price for quantities from 1 pcs - 3.01 USDGross price for quantities from 1 pcs - 3.01 USD
Net price for quantities from 5 pcs - 2.68 USDGross price for quantities from 5 pcs - 2.68 USD
Net price for quantities from 20 pcs - 2.34 USDGross price for quantities from 20 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 200 pcs