+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8101/G2

Connector: LED holder; push-in; Features: one-piece; Ø50x5mm


Manufacturer: AAG STUCCHI

Manufacturer part number:
8101/G2
TME Symbol:
8101/G2

Specification

Manufacturer
AAG STUCCHI
Type of connector
LED holder
Connectors application
ANGELA-B, ANGELINA-B, EDIPOWER II HM 16W, EDIPOWER II HM 30W, for LEDIL reflectors, LED CITIZEN, LED EDISON, LED Light, LED PANASONIC, LED TRIDONIC, LENA, LENINA, STARK LES 17 G3
Electrical mounting
push-in
Connectors features
one-piece
Body dimensions
Ø50x5mm
Related items
CLL030, CLL032, CLU03H, CLU034, CLU036, CLU038, DMC114, DMC125, DMC128, ZC12, ZC18
Gross weight5.84 g
Certificates
See other products in this category: LED connectors AAG STUCCHI,
*
8101/G2
17 in TME stock
Net price for quantities from 1 pcs - 3.12 USDGross price for quantities from 1 pcs - 3.12 USD
Net price for quantities from 10 pcs - 2.77 USDGross price for quantities from 10 pcs - 2.77 USD
Net price for quantities from 20 pcs - 2.42 USDGross price for quantities from 20 pcs - 2.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcs