+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8106-RC

Inductor: wire; THT; 5mH; 3.7A; R: 70mΩ; Pitch: 20.32x10.16mm

Manufacturer: BOURNS

Manufacturer part number:
8106-RC
TME Symbol:
8106-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
5mH
Operating current
3.7A
Resistance
70mΩ
Kind of inductor
common mode, toroidal
Terminal pitch
20.32x10.16mm
Height
30.48mm
Gross weight1.5 g
Certificates
See other products in this category: Inductors BOURNS,
*
8106-RC
40 in TME stock
Net price for quantities from 1 pcs - 5.37 USDGross price for quantities from 1 pcs - 5.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.