+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8110.00305

Wire; 10x2x24AWG; stranded; Cu; Insulation: PVC; chrome; 305m; 300V

Manufacturer: BELDEN

Manufacturer part number:
8110.00305
TME Symbol:
8110.00305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
10x2x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
20
No. of pairs
10
Core diameter
24AWG
Core marking
colours with colour repetition
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
chrome
Operating temperature
-30...80°C
Cable features
twisted pair conductors
Package contents
305m
CPR standard
Eca
Cable external diameter
10.8mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
UL 1685 UL 2919
Package contents - ft
1000ft
Information
The UL Label and Mark on full factory packaging only
Cable application
  • indoor
  • RS232
  • RS422
Gross weight113.06 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
8110.00305
0 in TME stock
Net price for quantities from 305 m - 20.58 USDGross price for quantities from 305 m - 20.58 USD
Net price for quantities from 610 m - 18.00 USDGross price for quantities from 610 m - 18.00 USD
Amount (Multiplicity: 305)